Print Page
Image is for illustrative purposes only. Please refer to product description.

225 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.510 |
| 10+ | $77.030 |
| 25+ | $67.540 |
Price for:Each
Minimum: 1
Multiple: 1
$86.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEDN12H-0025-MFCopy
Newark Part No.50B3158
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
Metal EMI/RFI hoods are removable for repinning. Use this top-quality cable for dependable, long-lasting connections. All nine pins are wired straight through. Heavy-duty construction. Also available in black.
- Tech Supports product of choice.
- Use to connect any serial device, such as printers and terminals.
- Features a 100% aluminum foil shield for noise protection.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
