Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.510 |
Price for:Each
Minimum: 1
Multiple: 1
$61.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEFN062-CCopy
Newark Part No.86AK9000
Technical Datasheet
Fibre Optic Connector AST Simplex
Fibre Optic Connector BST Simplex
No. of Fibers1Fibres
Fibre TypeMultimode
Lead Length - Metric304.8mm
Fibre Diameter62.5µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
ST Simplex
No. of Fibers
1Fibres
Lead Length - Metric
304.8mm
Product Range
-
Fibre Optic Connector B
ST Simplex
Fibre Type
Multimode
Fibre Diameter
62.5µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
