Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
