Print Page
Image is for illustrative purposes only. Please refer to product description.

151 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.730 |
Price for:Each
Minimum: 1
Multiple: 1
$65.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEGM16T-0025-MFCopy
Newark Part No.50M1009
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Cable Length - Metric7.6m
Product Range-
SVHCTo Be Advised
Product Overview
Protect your data with a 100% foil shield plus an 85% tinned copper-braided shield. EMI/RFI-resistant hoods stop damaging noise at the connection. In extra-quiet environments, use these cables for long runs,up to 500FT. at 9600 bps.
- Shielded cable protects against noise interference.
- EMI/RFI hoods with thumbscrews.
- Shielded cable with drain wire.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
-
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
SVHC
To Be Advised
Technical Docs (2)
Alternatives for EGM16T-0025-MF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
