Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.660 |
| 10+ | $37.490 |
| 25+ | $34.850 |
| 50+ | $30.630 |
Price for:Each
Minimum: 1
Multiple: 1
$40.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
3ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
VGA Plug
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
