Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0272OR-0010Copy
Newark Part No.71R5560
Product RangeEVNSL0272 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
| 10+ | $28.520 |
| 20+ | $26.140 |
| 50+ | $23.760 |
| 100+ | $21.390 |
Price for:Each
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0272OR-0010Copy
Newark Part No.71R5560
Product RangeEVNSL0272 Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorOrange
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeEVNSL0272 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
3.05m
Product Range
EVNSL0272 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Orange
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
