Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0272RD-0002Copy
Newark Part No.71R5566
Product RangeEVNSL0272 Series
Your Part Number
170 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $12.640 |
| 20+ | $11.590 |
| 50+ | $10.530 |
| 100+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0272RD-0002Copy
Newark Part No.71R5566
Product RangeEVNSL0272 Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorRed
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Product RangeEVNSL0272 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
609.6mm
Product Range
EVNSL0272 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Red
Cable Length - Imperial
24"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
