Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0511A-1000-R2Copy
Newark Part No.31AJ3303
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0511A-1000-R2Copy
Newark Part No.31AJ3303
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs-
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket Material-
Conductor Material-
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
-
No. of Max Strands x Strand Size
-
Jacket Material
-
External Diameter
-
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
