Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.670 |
| 10+ | $16.310 |
| 25+ | $15.260 |
| 50+ | $14.010 |
| 100+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EVNSL81-0010 is a 10ft blue GigaBase® CAT-5e Patch Cable with a snagless booted RJ45 plug on each end. This 4-pair 24AWG stranded cable with polyolefin insulation and flame-retardant jacket. This cable can works with the GigaStation high-density multimedia patch panels, GigaBase CAT5e patch panels, GigaBase CATe jacks, GigaBase2 CATe jacks, GigaStation wallplates and GigaStation2 wallplates.
- Tested to 350MHz
- Meets or exceeds CAT5e standards
- Low attenuation and high power-sum crosstalk over a wide frequency sweep
- Longitudinal rip cord for easy jacket opening
- Superior construction offers significant headroom
- Stranded conductors for short runs
- Tuned-plug design maintains a tighter twist and reduces noise
- Enhanced performance parameters and electrical characteristics
- Gold-plated contacts are designed for an insertion/extraction life of 1000 cycles
- 93.8Ω/67°F Maximum conductor resistance
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Length - Imperial
10ft
Connector Type B
RJ45 Plug
Product Range
-
Cable Length - Metric
3m
Connector Type A
RJ45 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
