Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 10+ | $9.290 |
| 25+ | $8.690 |
| 50+ | $7.980 |
| 100+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Gold-plated contacts are designed for an insertion/extraction life of 1000 cycles. Cable features four pairs, 24 AWG construction, basic RJ-45 connectors, straight pinning, and a PVC jacket. 25-packs are available.
- Tested to 350 MHz.
- Meet or exceed CAT5e T568B standards.
- Specially designed for use with other GigaBase components.
- Improved near-end crosstalk (NEXT) compared to standard CAT5 cable.
- Superior construction offers significant headroom.
- Stranded conductors for short runs.
- Tuned-plug design maintains a tighter twist and reduces noise.
- Enhanced performance parameters and electrical characteristics.
- Gold-plated contacts are designed for an insertion/extraction life of 1000 cycles.
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
900mm
Product Range
-
Cable Construction
-
Jacket Color
Yellow
Cable Length - Imperial
2.95ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
