Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.170 |
| 10+ | $23.210 |
| 25+ | $21.570 |
| 50+ | $18.960 |
Price for:Each
Minimum: 1
Multiple: 1
$25.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFA4509F-GYCopy
Newark Part No.50M1140
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Positions
Convert From GenderJack
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Comes unassembled. Convert DB9 interfaces to RJ-45. Can be mounted in a blank patch panel. Gray.
- This Modular Adapter Kit comed unassembled.
- Convert DB9 interfaces to RJ-45.
- Can be mounted in a blank patch panel.
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Jack
Convert To Positions
9Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
