Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | FMT718Copy |
| Newark Part No. | 46P3679 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | FMT718Copy |
| Newark Part No. | 46P3679 |
| Technical Datasheet | |
| Accessory Type | Snagless Pre-Plug |
| For Use With | RJ45 Modular Cables |
| No. of Positions | - |
| Strain Relief Material | Rubber |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The FMT718 is a black Snagless Pre-Plug made of rubber for RJ45 modular cables. It enables you to easily identify different categories of cabling and department and system applications via a simple colour-coding method. The colour-coding makes moving and troubleshooting less of a puzzle, since one application can be easily differentiated from another.
- Fits over an RJ-45 connector
- Quickly organizes patch systems - makes relocating workstations a breeze
Applications
Industrial
Technical Specifications
| Accessory Type | Snagless Pre-Plug |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | RJ45 Modular Cables |
|---|---|
| Strain Relief Material | Rubber |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
