Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $158.720 |
Price for:Each
Minimum: 1
Multiple: 1
$158.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC832ACopy
Newark Part No.89M5934
Technical Datasheet
Inter Series Connector AUSB B
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions5Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The USB to RS485 two wire converter allows you to connect a non-USB RS485 2-wire DB9 device to your USB bus. The USB Hubs are ideal for connecting factory automation devices, such as data loggers and industrial machinery.
- Use legacy serial devices with PC and laptop USB ports.
- Add a COM port to your PC or laptop.
- Supports USB 1.0, 1.1, and 2.0 (12 Mbps).
- Powered from the USB interface
- RS485 baud rates up to 921 Kbps.
Technical Specifications
Inter Series Connector A
USB B
Convert From Gender
Receptacle
Convert To Positions
5Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
Terminal Block
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
