Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoJPM427A-R2Copy
Newark Part No.18X1681
Product RangeJPM400 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $536.560 |
Price for:Each
Minimum: 1
Multiple: 1
$536.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM427A-R2Copy
Newark Part No.18X1681
Product RangeJPM400 Series
Technical Datasheet
Enclosure TypeRack Mount
Enclosure MaterialSteel
External Height - Metric44.45mm
External Width - Metric482mm
External Depth - Metric274.7mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.75"
External Width - Imperial19"
External Depth - Imperial10.8"
Product RangeJPM400 Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Rack Mount
External Height - Metric
44.45mm
External Depth - Metric
274.7mm
Body Color
Black
External Height - Imperial
1.75"
External Depth - Imperial
10.8"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
482mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
19"
Product Range
JPM400 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
