Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.250 |
| 10+ | $57.210 |
| 25+ | $50.170 |
Price for:Each
Minimum: 1
Multiple: 1
$64.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM451BCopy
Newark Part No.47W6279
Technical Datasheet
Panel TypeFiber Adaptor Panel
Panel Material-
Body ColorBeige
For Use WithFiber Enclosures/Cabinets/Patch Panels
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Fiber Adaptor Panel
Body Color
Beige
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Panel Material
-
For Use With
Fiber Enclosures/Cabinets/Patch Panels
External Width - Metric
-
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
