Print Page
Image is for illustrative purposes only. Please refer to product description.

242 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $423.940 |
Price for:Each
Minimum: 1
Multiple: 1
$423.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM814ACopy
Newark Part No.71K5371
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat6
Rack U Height-
Product Range-
SVHCTo Be Advised
Product Overview
Feed-through connectors provide super-easy patching. Just plug in cables. Unique design features RJ-45 plugs on both sides of the patch panels. Compliant with CAT6 specs. Work with either T568A or T658B wiring. Use in relay racks or comm cabinets.
- Patch cables without punching down wires to the panels.
- No punchdown required!
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
