Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,964.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,964.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
4 x USB B
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
4 x USB HID A / 2 x USB 2.0 A / 1 x 3.5mm Audio
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
