Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | KVS4-2004VXCopy |
| Newark Part No. | 85AK1947 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,630.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,630.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | KVS4-2004VXCopy |
| Newark Part No. | 85AK1947 |
| Technical Datasheet | |
| Computer Switch Type | KVM |
| Computer Switch Function | Automatic |
| No. of Ways | 4 |
| Input Connection | 8 x USB Type B, 4 x 3.5mm Female Stereo Connector |
| Output Connection | 3 x USB Type A, 1 x 3.5mm Female Stereo Connector |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Computer Switch Type | KVM |
|---|---|
| No. of Ways | 4 |
| Output Connection | 3 x USB Type A, 1 x 3.5mm Female Stereo Connector |
| SVHC | To Be Advised |
| Computer Switch Function | Automatic |
|---|---|
| Input Connection | 8 x USB Type B, 4 x 3.5mm Female Stereo Connector |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
