Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | LBS005ACopy |
| Newark Part No. | 15P5908 |
| Your Part Number | |
| Technical Datasheet |
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.950 |
Price for:Each
Minimum: 1
Multiple: 1
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | LBS005ACopy |
| Newark Part No. | 15P5908 |
| Technical Datasheet | |
| Computer Switch Type | USB |
| Computer Switch Function | Automatic |
| No. of Ways | 5 |
| Input Connection | 1 x USB |
| Output Connection | 4 x USB |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The LBS005A is a compact Fast Ethernet switch with five 10/100 Mbps RJ45 ports. The LBS005A can be powered from a USB port or from the included power adapter. The switch delivers line rate, non blocking throughput.
- Pocket-size Fast Ethernet switches are a quick way to build a small network or add ports to an exist
- Can be powered through a PC's USB port so there's no need to find a spare outlet. Or use the include
- Automatically learns networking configurations
- Automatically detects full-/half-duplex modes for any port
- Provides dedicated 200Mbps bandwidth
- Uses store-and-forward switching methods
- Offers IEEE 802.x flow control for full-duplex and backpressure flow control for half-duplex
- Includes non-blocking and non-head-of-line blocking full-wire-speed forwarding
- Provides Auto MDI/MDI-X function for any port, so you don't need crossover cables
- Easy to install, just plug-and-play
- Five auto sensing 10/100Mbps ports
- Auto-negotiating half-/full-duplex
- Auto-MDI/MDI-X function on all ports, so no need for cross-pinned cables
- Non-blocking, store-and-forward switching method
- Easy-to-see LED indicators enable you to view network status
- Compact so you can tuck it neatly in back of PC
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Contents
Fast Ethernet switch, Power adapter, USB cable, User's manual.
Technical Specifications
| Computer Switch Type | USB |
|---|---|
| No. of Ways | 5 |
| Output Connection | 4 x USB |
| SVHC | To Be Advised |
| Computer Switch Function | Automatic |
|---|---|
| Input Connection | 1 x USB |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
