Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoLBS008ACopy
Newark Part No.77R5061
Product RangeLBS005 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.530 |
Price for:Each
Minimum: 1
Multiple: 1
$62.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLBS008ACopy
Newark Part No.77R5061
Product RangeLBS005 Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC
Product RangeLBS005 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps
Product Range
LBS005 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
