Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoLE2700ACopy
Newark Part No.87X0075
Product RangeLE2700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,468.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,468.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLE2700ACopy
Newark Part No.87X0075
Product RangeLE2700 Series
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingRack
Port TypesSFP x 4
Network Speeds10Mbps, 100Mbps, 1Gbps, 10Gbps
Input Voltage TypeVAC / VDC
Product RangeLE2700 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Fast Ethernet
Port Types
SFP x 4
Input Voltage Type
VAC / VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps, 10Gbps
Product Range
LE2700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
