Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,833.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,833.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLGB5052A-R3Copy
Newark Part No.84AK5339
Technical Datasheet
No. of Ports52Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesDual Media x 4, RJ45 x 44, SFP+ x 4
Network Speeds1000Mbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
52Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
Dual Media x 4, RJ45 x 44, SFP+ x 4
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
1000Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
