Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoLSP441Copy
Newark Part No.98AC6105
Product RangeEmerald Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.570 |
| 5+ | $116.320 |
| 10+ | $102.250 |
Price for:Each
Minimum: 1
Multiple: 1
$127.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLSP441Copy
Newark Part No.98AC6105
Product RangeEmerald Series
Technical Datasheet
Wavelength Typ850nm
Supply Voltage3.3V
Data Rate Max10Gbps
Product RangeEmerald Series
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10Gbps
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
Emerald Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
