Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSW629AR2
Newark Part No.29C3323
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Perfect solution for workgroups & small & home offices. Access up to 8 IBM PC/AT or PS/2 type CPUs w/ single monitor, PS/2 or PC/AT keyboard, & PS/2 or serial mouse. Supports variety of video resolutions). Supports Microsoft IntelliMouse.
- Control up to eight CPUs with a single keyboard, monitor, and mouse.
- Video resolution up to 1600 x 1280.
- You can pair the 8-port model with the ServSwitch Remote for multiplatform control over an IP connec
- Supports Microsoft IntelliMouse
- With the ServSwitch Jr. Chip, the 2- and 4-port models support wheel and five-button mice!
- Interface powered. An optional power supply is also available for the 8-port model.
- Supports distances up to 50 feet (15.2 m) using coax cables.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate