Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoVCC-HDMI2-2
Newark Part No.07AH9126
Product RangeRadian Flex Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,659.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4,659.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoVCC-HDMI2-2
Newark Part No.07AH9126
Product RangeRadian Flex Series
Technical Datasheet
Chipset Manufacturer-
Computer InterfacePCI Express
Memory Size768MB
Memory Type-
Video OutputsDVI, HDMI
Maximum Resolution3840 x 2160, 1920 x 1080
CoolingYes
Engine Speed-
Memory Interface-
Product RangeRadian Flex Series
SVHCTo Be Advised
Technical Specifications
Chipset Manufacturer
-
Memory Size
768MB
Video Outputs
DVI, HDMI
Cooling
Yes
Memory Interface
-
SVHC
To Be Advised
Computer Interface
PCI Express
Memory Type
-
Maximum Resolution
3840 x 2160, 1920 x 1080
Engine Speed
-
Product Range
Radian Flex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
