
Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.740 |
Product Information
Product Overview
BCD702C1 is a 20V MAX* cordless drill driver. It offers an 11-position clutch and maximizes torque. An integrated LED light and built-in bit storage are included. It features the power and versatility to handle a wide variety of household DIY tasks. 20V MAX* power delivers the torque and speed you need with runtime to keep going. The 11-position clutch enhances control to prevent stripping screws in Driver mode. In Drill mode, the transmission is opened to maximize torque. An integrated LED lights your way in poorly lit work areas. Built-in fastening bit storage keeps them on hand and organized.
- 2-year limited battery warranty, 1.5Ah battery Amp hours
- Wall mountable charging base type
- 600 max RPM
- 20V voltage, 30W power, 1 year limited warranty
- 8.4IN height, 10.9IN length, 2.8IN width
- 11-position clutch of this cordless drill helps to prevent stripping screws
- Power drill with 20V MAX** Lithium Ion battery for excellent power and runtime
- Drill/driver has integrated LED light to help provide illumination
- Built-in driver bit holder for storage and organization
Contents
(1) Lbxr20 20V Max* battery. (1) Lcs1620 charger. (1) Bcd702 20V Max* drill driver.
Technical Specifications
20V
-
-
-
No SVHC (17-Jan-2023)
3/8"
-
1.5Ah
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
