Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoACT25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M4763
Product RangeACT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.770 |
| 5+ | $96.040 |
| 10+ | $94.280 |
| 50+ | $92.540 |
Price for:Each
Minimum: 1
Multiple: 1
$97.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoACT25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M4763
Product RangeACT Series
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages24V
Power Rating25VA
Safety ClassClass 2
Product RangeACT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
24V
Safety Class
Class 2
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
25VA
Product Range
ACT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
