Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.870 |
| 5+ | $50.740 |
| 10+ | $40.620 |
| 50+ | $37.050 |
| 100+ | $35.410 |
Product Information
Product Overview
The FL30/9 is a low profile Isolation Transformer with XtraDenseFill resin encapsulation features permanent corrosion protection, high insulation value and maximum electrical reliability. It can be used as a mains transformer for adjustment of the voltage and simple electrical isolation, as an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. It is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Class-E insulation
- 81% Efficiency
- IP00 Protection degree
- Minimum size at high output
- Low height
- Double input voltage for series or parallel connection
- Double output voltage for series or parallel connection
- Coil shell in 2-chamber technology
- Self-extinguishing potting material
Applications
Power Management, Industrial
Technical Specifications
Encapsulated Safety Isolating
2 x 9V
50Hz / 60Hz
1.66A
Through Hole
No SVHC (21-Jan-2025)
2 x 115V
30VA
Dual Primary, Dual Secondary
-
FL Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

