Print Page
FLD 18/15
PCB Transformer, UI 39 x 17, Encapsulated Safety Isolating, 2 x 115V, 2 x 15V, 18 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoFLD 18/15Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53X8512
Product RangeFLD Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 5+ | $15.630 |
| 10+ | $14.890 |
| 25+ | $14.040 |
| 50+ | $13.000 |
| 100+ | $12.160 |
| 250+ | $10.890 |
| 5000+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFLD 18/15Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53X8512
Product RangeFLD Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Secondary Voltages2 x 15V
Primary Voltages2 x 115V
Current Rating-
Power Rating18VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFLD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
2 x 115V
Power Rating
18VA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Secondary Voltages
2 x 15V
Current Rating
-
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
FLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
