Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoFLD 18/18Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53X8513
Product RangeFLD Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.960 |
Price for:Each
Minimum: 1
Multiple: 1
$34.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFLD 18/18Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53X8513
Product RangeFLD Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Current Rating-
Secondary Voltages2 x 18
Power Rating18VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFLD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Current Rating
-
Power Rating
18VA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Secondary Voltages
2 x 18
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
FLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
