Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $330.130 |
Price for:Each
Minimum: 1
Multiple: 1
$330.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-1024-050-0Copy
Newark Part No.05AC3574
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max265V
Output Voltage24V
Backup Time - Full Load-
Product Range-
Length118.5mm
Width60mm
Height127mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-1024-050-0 is a Combi UPS series power compact - uninterruptible power supply. The uninterruptible power supply power compact contains an economic DC 24V/5A power supply with basic specifications for industrial computer and also a loading and controlling unit for an ideal battery management. It also ensures zero interruption in case of a power failure on the primary side and gives early feedback when battery life reaches its end. Safety standards and approvals are EN 60950, EN 60950 (SELV), EN 60204 (PELV), EN 61000-6-3 (interference emissions), EN 61000-6-2 (interference immunity) EMC, UL/CSA 60950 recognized, UL 508 listed, GL.
- Reliable signaling when there is low remaining life expectancy of connected battery modules
- 3 years warranty, interface to visualize and adjust relevant data
- Reliable supply of industrial PC's, combined power supply with charging and controlling unit
- Fast tripping of conventional circuit breakers, battery modules get detected automatically
- Extended life expectancy through temperature controlled battery management
- Input rated voltage range from 100 to 240VAC, rated frequency range from 47Hz - 63Hz/0Hz
- Input rated current (rated load) is 1.96A/0.95A(100/230VAC), output rated current is 5A
- Output rated voltage is 24VDC, recommended battery modules are 1.2 - 12Ah
- Ambient temperature range from -25°C to +70°C, protection index is IP20
- Dimension is 2.36inch width x 5inch height x 5.35inch depth
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
24V
Product Range
-
Width
60mm
SVHC
No SVHC (21-Jan-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
265V
Backup Time - Full Load
-
Length
118.5mm
Height
127mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
