Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoSIM100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7311
Product RangeSIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.730 |
| 5+ | $139.560 |
| 10+ | $138.390 |
| 50+ | $137.240 |
Price for:Each
Minimum: 1
Multiple: 1
$140.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoSIM100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7311
Product RangeSIM Series
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages2 x 12V
Power Rating100VA
Safety ClassClass 2
Product RangeSIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA)
- Dual output voltage for series or parallel connection
- Screw terminals under cover with strain relief
- Integrated short-circuit and overload protection
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
2 x 12V
Safety Class
Class 2
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
100VA
Product Range
SIM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
