Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoUSTE250/2X12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7703
Product RangeUSTE Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.190 |
| 5+ | $109.310 |
| 10+ | $107.410 |
| 50+ | $105.510 |
Price for:Each
Minimum: 1
Multiple: 1
$111.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoUSTE250/2X12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7703
Product RangeUSTE Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Secondary Voltages2 x 12V
Power Rating250VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeUSTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Control panel safety isolating transformer
- Worldwide Input Voltages 208V up to 600V
- CAGE-CLAMP terminals
- Low inrush current control
- Manufactured to IEC 61558-2-2, 2-4, 2-6, DIN EN 61558-2-2, 2-4, 2-6,
- VDE part 2-2, 2-4, 2-6, UL 506
Applications
Power Management, Safety
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Power Rating
250VA
Winding Type
-
Transformer Terminals
Spring Terminal
Product Range
USTE Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
