Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoUSTE400/2X115Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7704
Product RangeUSTE Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $253.100 |
| 5+ | $247.940 |
| 10+ | $242.690 |
Price for:Each
Minimum: 1
Multiple: 1
$253.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoUSTE400/2X115Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7704
Product RangeUSTE Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Secondary Voltages2 x 115V
Power Rating400VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeUSTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Power Rating
400VA
Winding Type
-
Transformer Terminals
Spring Terminal
Product Range
USTE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
