Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | HP-AT101-4-02PCopy |
| Newark Part No. | 51AH5782 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 20+ | $10.300 |
| 25+ | $9.390 |
| 100+ | $8.960 |
| 250+ | $8.580 |
| 500+ | $8.250 |
| 1000+ | $8.050 |
Price for:Each
Minimum: 20
Multiple: 20
$206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | HP-AT101-4-02PCopy |
| Newark Part No. | 51AH5782 |
| Technical Datasheet | |
| Rated Current | 50A |
| Rated Voltage | 300V |
| No. of Poles | 2 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 2AWG |
| Load Side Connections Per Pole | 3 |
| Load Side Connection Method | Screw, Tab |
| Load Side Wire Size Max | 10AWG |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Rated Current | 50A |
|---|---|
| No. of Poles | 2 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 3 |
| Load Side Wire Size Max | 10AWG |
| SVHC | No SVHC (07-Nov-2024) |
| Rated Voltage | 300V |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | 2AWG |
| Load Side Connection Method | Screw, Tab |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
