Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | JB6-P107-01-2Copy |
| Newark Part No. | 12P6752 |
| Product Range | JB Series |
| Your Part Number | |
| Technical Datasheet |
292 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 25+ | $2.650 |
| 100+ | $2.560 |
| 250+ | $2.450 |
| 500+ | $2.380 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | JB6-P107-01-2Copy |
| Newark Part No. | 12P6752 |
| Product Range | JB Series |
| Technical Datasheet | |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 1Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 20A |
| Rated Voltage | 300V |
| Product Range | JB Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 1Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 20A |
| Product Range | JB Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
