Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | JB6-W407-01-4Copy |
| Newark Part No. | 12P6765 |
| Your Part Number | |
| Technical Datasheet |
116 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $2.390 |
| 100+ | $2.300 |
| 250+ | $2.210 |
| 500+ | $2.140 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | JB6-W407-01-4Copy |
| Newark Part No. | 12P6765 |
| Technical Datasheet | |
| Pitch Spacing | 9.5mm |
| No. of Positions | 1Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 9.5mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Positions | 1Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
