Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-017F-M4Copy
Newark Part No.21AJ9737
Your Part Number
756 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.650 |
| 25+ | $3.360 |
| 50+ | $3.170 |
| 100+ | $2.940 |
| 250+ | $2.710 |
| 500+ | $2.590 |
| 1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-017F-M4Copy
Newark Part No.21AJ9737
Technical Datasheet
Pitch Spacing-
No. of Rows1 Row
No. of Positions1Positions
Wire Size AWG Min-
Wire Size AWG Max-
Rated Current60A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
-
No. of Positions
1Positions
Wire Size AWG Max
-
Rated Voltage
1kV
SVHC
No SVHC (07-Nov-2024)
No. of Rows
1 Row
Wire Size AWG Min
-
Rated Current
60A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
