Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-200-M6-L22Copy
Newark Part No.85AC1409
Your Part Number
81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 500+ | $12.640 |
| 2500+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-200-M6-L22Copy
Newark Part No.85AC1409
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia5.5mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (07-Nov-2024)
Tab Size - Imperial
-
Mounting Hole Dia
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
