Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | OTB-1500-02P-CCopy |
| Newark Part No. | 12P6775 |
| Product Range | OTB-1500 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCKMASTER ELECTRONICS |
|---|---|
| Manufacturer Part No | OTB-1500-02P-CCopy |
| Newark Part No. | 12P6775 |
| Product Range | OTB-1500 Series |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Rows | 1 Row |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 3AWG |
| Wire Size AWG Max | 1AWG |
| Rated Current | 100A |
| Rated Voltage | 600V |
| Product Range | OTB-1500 Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | - |
|---|---|
| No. of Positions | 2Positions |
| Wire Size AWG Max | 1AWG |
| Rated Voltage | 600V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 3AWG |
| Rated Current | 100A |
| Product Range | OTB-1500 Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
