Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-06P-CCopy
Newark Part No.12P6789
Product RangeOTB-351 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $27.640 |
| 100+ | $26.560 |
| 250+ | $25.590 |
| 500+ | $24.640 |
| 1000+ | $24.030 |
Price for:Each
Minimum: 30
Multiple: 10
$829.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-06P-CCopy
Newark Part No.12P6789
Product RangeOTB-351 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8.5mm
Rated Current20A
Rated Voltage300V
Product RangeOTB-351 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OTB-351-06P-C is a 8.5mm pitch, 6-position modular thru-panel medium-power Barrier Terminal Block with polycarbonate (UL94V-0) black housing and cover and nickel-plated brass terminal, nickel-plated steel screw having sizes of M3 and M3.5 and 2 to 15 positions. This is perfect for interfacing internally wired products to the outside world. It offer a clear, protective cover to reduce shock hazard and each terminal has a SEMS screw for convenient field wiring.
- Plastic finger-safe cover
- 300V Rated voltage
- 20A Rated current
- 12 to 22AWG Wire size
- 2000VAC Withstanding voltage
- 8.85-inch.lbs Torque
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.5mm
Rated Voltage
300V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
OTB-351 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
