Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-358N-02PCCopy
Newark Part No.15R7598
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $24.680 |
| 25+ | $22.770 |
| 100+ | $21.660 |
| 250+ | $20.870 |
| 500+ | $20.080 |
| 1000+ | $19.630 |
Price for:Each
Minimum: 10
Multiple: 10
$246.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-358N-02PCCopy
Newark Part No.15R7598
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max3AWG
Pitch Spacing13mm
Rated Current60A
Rated Voltage600V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
10AWG
Pitch Spacing
13mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
3AWG
Rated Current
60A
Product Range
-
Technical Docs (1)
Alternatives for OTB-358N-02PC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
