Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-488-02P-CCopy
Newark Part No.12P6800
Product RangeOTB-488 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $58.520 |
| 25+ | $53.400 |
| 100+ | $50.970 |
| 250+ | $49.080 |
| 500+ | $47.190 |
| 1000+ | $45.570 |
Price for:Each
Minimum: 5
Multiple: 5
$292.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-488-02P-CCopy
Newark Part No.12P6800
Product RangeOTB-488 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max3AWG
Pitch Spacing27mm
Rated Current100A
Rated Voltage600V
Product RangeOTB-488 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OTB-488-02P-C is a 2-pole black medium power thru-panel mount Barrier Terminal Block made up of polycarbonate housing with clear polycarbonate cover, nickel-plated brass terminals and a M6 screw. It is perfect for interfacing internally wired products. It offers a cover to reduce shock hazard and each terminal has a SEMS screw for convenient field wiring. The device is suitable for spa controls or any medium-power field wiring to control box application.
- UL94V-0 Flammability
- 2500VAC Withstanding voltage
- 22-lbs/inch Torque
Applications
Motor Drive & Control, Industrial, HVAC, Automotive
Contents
Barrier terminal block, Plastic finger-safe cover, Marker strip.
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
10AWG
Pitch Spacing
27mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
3AWG
Rated Current
100A
Product Range
OTB-488 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
