Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-588-02P-CCopy
Newark Part No.12P6805
Product RangeOTB-588 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.920 |
Price for:Each
Minimum: 1
Multiple: 1
$88.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-588-02P-CCopy
Newark Part No.12P6805
Product RangeOTB-588 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing35mm
Rated Current250A
Rated Voltage600V
Product RangeOTB-588 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
35mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
-
Rated Current
250A
Product Range
OTB-588 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
