Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No364A2595Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80K0261
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.940 |
| 5+ | $25.900 |
| 10+ | $24.940 |
| 25+ | $24.070 |
| 50+ | $23.260 |
| 100+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$26.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No364A2595Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80K0261
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Product Overview
The 364A2595 is a white BNC Right Angle Jack made of Valox body with gold-plated phosphor bronze contacts and a polypropylene insulator. It feature two "vertically stacked" BNC Jack connectors and consume 50% less PCB real estate as compared to two right-angle connectors mounted side by side.
- -40 to 165°C Temperature range
- 500-cycle Minimum durability (mating)
- 0.2dB Maximum insertion loss
- 500Vrms Working voltage
- 1500Vrms Dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
