Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BONDHUS |
|---|---|
| Manufacturer Part No | 10999 (BLX9MM)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F7783 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
| 5+ | $25.420 |
| 10+ | $23.580 |
| 25+ | $21.810 |
| 50+ | $19.880 |
| 100+ | $18.590 |
| 250+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BONDHUS |
|---|---|
| Manufacturer Part No | 10999 (BLX9MM)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F7783 |
| Technical Datasheet | |
| Kit Contents | 9 Pieces 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm Ball End Hex Key Set |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
10999 (BLX9MM) is a ProGuard™ ball end metric L-wrench set (9 pieces).
- Long length
- Ball end inserts into screw at a 25° angle
- 25° angle allows natural hand and wrist movement
- Superior Ball end strength and working angle
- Ball end saves time by quickly funneling tool into screw
Contents
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm ball end L-wrenches.
Technical Specifications
| Kit Contents | 9 Pieces 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm Ball End Hex Key Set |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
