Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBONDHUS
Manufacturer Part No12592Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F6708
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 5+ | $9.300 |
| 10+ | $8.810 |
| 25+ | $8.110 |
| 50+ | $7.460 |
| 100+ | $6.860 |
| 250+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBONDHUS
Manufacturer Part No12592Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F6708
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 12592 is a 7-piece Hex Bit Set with durable GorillaGrip® handle is stronger than steel handles. Patented handle design makes every job faster and easier. Precision cut and chamfered tip ensures full tool engagement in the screw. Environmentally safe, provides better tool grip, resists solvents and is 5 times more corrosion-resistant than competitor finishes.
- Chamfered tool tips eliminate burrs and help tools seat in screws
- World's strongest handle
- Speed-wrench feature
- Tools open from both the top and bottom
- Molded-in 90° stop
- Patented spacers between tools
Applications
Maintenance & Repair
Contents
1.5, 2, 2.5, 3, 4, 5 and 6mm Hex end.
Technical Specifications
Kit Contents
7-Pcs of Hex Key Set Sizes Ranging from 1.5mm to 6mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
