Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBONDHUS
Manufacturer Part No16537Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97C8507
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.160 |
| 5+ | $30.690 |
| 10+ | $29.230 |
| 25+ | $27.570 |
| 50+ | $25.510 |
| 100+ | $23.850 |
| 250+ | $21.370 |
Price for:Each
Minimum: 1
Multiple: 1
$33.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBONDHUS
Manufacturer Part No16537Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97C8507
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 16537 is a 13-piece ProGuard™ Hex Bit Set fits into tight spaces where there is not enough overhead clearance for a standard hex key. The stubby L-wrenches eliminate the need to trim and file the short arm. A trimmed L-wrench introduces burrs and still does not have the tight radius of a dedicated stubby L-wrench. Environmentally safe, provides better tool grip, resists solvents and is 5 times more corrosion-resistant than competitor finishes.
- Tighter inside radius means full smooth entry into screw head
- Chamfered short arm eliminates burrs
- Ball end inserts into a screw at a 25° angle
- 25° Angle allows natural hand and wrist movement
Applications
Maintenance & Repair
Contents
0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16 and 3/8" Stubby ball driver hex keys.
Technical Specifications
Kit Contents
13-Pcs of 0.05" to 3/8" Stubby Ball Driver Hex Keys
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
