
| Manufacturer | BONDHUS |
|---|---|
| Manufacturer Part No | 20599Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 97C8513 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.760 |
| 5+ | $52.520 |
| 10+ | $50.020 |
| 25+ | $47.190 |
| 50+ | $43.660 |
| 100+ | $40.820 |
| 250+ | $36.590 |
Product Information
| Manufacturer | BONDHUS |
|---|---|
| Manufacturer Part No | 20599Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 97C8513 |
| Technical Datasheet | |
| Kit Contents | 22-Pcs of 0.05" to 3/8" & 1.5mm to 10mm Stubby Hex Key Multipack |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 20599 is a 22-piece Hex Bit Set Hex Bit Set fits into tight spaces where there is not enough overhead clearance for a standard hex key. The stubby L-wrenches eliminate the need to trim and file the short arm. A trimmed L-wrench introduces burrs and still does not have the tight radius of a dedicated stubby L-wrench. Environmentally safe, provides better tool grip, resists solvents and is 5 times more corrosion-resistant than competitor finishes.
- Tighter inside radius means full smooth entry into screw head
- Chamfered short arm eliminates burrs
- Ball end inserts into a screw at a 25° angle
- 25° Angle allows natural hand and wrist movement
Applications
Maintenance & Repair
Contents
0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16 and 3/8" 16537 Stubby ball driver hex keys and 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10mm 16599 Stubby ball driver hex keys.
Technical Specifications
| Kit Contents | 22-Pcs of 0.05" to 3/8" & 1.5mm to 10mm Stubby Hex Key Multipack |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
