Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07718126Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM2997
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.640 |
| 5+ | $62.530 |
| 10+ | $61.430 |
| 20+ | $60.300 |
Price for:Each
Minimum: 1
Multiple: 1
$63.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07718126Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM2997
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric60.2mm
External Width - Metric94.9mm
External Depth - Metric181.3mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorLight Grey, Transparent
NEMA RatingNEMA 3
External Height - Imperial2.37"
External Width - Imperial3.74"
External Depth - Imperial7.14"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.2mm
External Depth - Metric
181.3mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.74"
Product Range
Euromas X Series
Enclosure Material
Polycarbonate
External Width - Metric
94.9mm
IP Rating
IP66, IP68
Body Color
Light Grey, Transparent
External Height - Imperial
2.37"
External Depth - Imperial
7.14"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
